Handle, Torque Drive 5.98" (152.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212226

DigiKey Part Number
277-2488-ND
Manufacturer
Manufacturer Product Number
1212226
Description
HANDLE TORQUE 5.98"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 5.98" (152.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
5.98" (152.0mm)
Features
26.6 ~ 53.1 in-lbs (3 ~ 6Nm) Torque, Quick Release, Non-Slip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 611,93000 Kč5 611,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5 611,93000 Kč
Unit Price with VAT:6 790,43530 Kč