


1212209 | |
|---|---|
DigiKey Part Number | 1212209-ND |
Manufacturer | |
Manufacturer Product Number | 1212209 |
Description | MULTIMETER DIGITAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Function Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Phoenix Contact | Display Count 2000 |
Series | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Bulk | Ranging Auto |
Part Status Active | Response Average |
Style Handheld | Ratings CAT II 1000V, CAT III 600V |
Type Digital (DMM) | Includes Battery |
Display Digits 3.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 954,69000 Kč | 4 954,69 Kč |
| Unit Price without VAT: | 4 954,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 995,17490 Kč |

