
1212129 | |
|---|---|
DigiKey Part Number | 277-2456-ND |
Manufacturer | |
Manufacturer Product Number | 1212129 |
Description | CUTTER CABLE OVAL CROSSING 7.09" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 7.09" (180.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Phoenix Contact | Length - Overall 7.09" (180.0mm) |
Series | Features Ergonomic |
Packaging Bulk | Capacity 50mm² Cable |
Part Status Active | Weight 0.64 lb (290.3 g) |
Type Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,27000 Kč | 1 028,27 Kč |
| Unit Price without VAT: | 1 028,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,20670 Kč |




