Tool Die Set For Ferrules, 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212080

DigiKey Part Number
277-8232-ND
Manufacturer
Manufacturer Product Number
1212080
Description
DIE SET CRIMPFOX-M 10-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Die Set For Ferrules, 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Ferrules, 10-24 AWG
Specifications
-
Compatible Tools
1212072
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 846,98000 Kč1 846,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 846,98000 Kč
Unit Price with VAT:2 234,84580 Kč