
1212074 | |
|---|---|
DigiKey Part Number | 1212074-ND |
Manufacturer | |
Manufacturer Product Number | 1212074 |
Description | DIE FOR CRIMPFOX-M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 14-22 AWG | |
Specifications | - | |
Compatible Tools | 1212072 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,79000 Kč | 1 051,79 Kč |
| Unit Price without VAT: | 1 051,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,66590 Kč |


