
1212070 | |
|---|---|
DigiKey Part Number | 277-16993-ND |
Manufacturer | |
Manufacturer Product Number | 1212070 |
Description | SF-M BH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handle 1/4" Drive 10.07" (256.0mm) |
Datasheet | Datasheet |
Category | Drive Size 1/4" |
Manufacturer Phoenix Contact | Length - Overall 10.07" (256.0mm) |
Packaging Bulk | Features Magnetic, Quick Connect |
Part Status Active | Weight 0.177 lb (80.29 g) |
Tool Type Handle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,67000 Kč | 590,67 Kč |
| Unit Price without VAT: | 590,67000 Kč |
|---|---|
| Unit Price with VAT: | 714,71070 Kč |




