
1212057 | |
|---|---|
DigiKey Part Number | 277-5632-ND |
Manufacturer | |
Manufacturer Product Number | 1212057 |
Description | TOOL HAND CRIMPER 10-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Phoenix Contact | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 630,13000 Kč | 4 630,13 Kč |
| Unit Price without VAT: | 4 630,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 602,45730 Kč |





