6.56' (2.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211206

DigiKey Part Number
277-1211206-ND
Manufacturer
Manufacturer Product Number
1211206
Description
CORD IEC62196-3 TO 62196-2 6.56'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Inlet Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1211206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bag
Part Status
Active
Style
Female Plug to Leads
1st Connector
62196-2 (Type 2), 62196-3 (Type 2)
2nd Connector
Cable
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
EAC
Approved Countries
Armenia, Belarus, Kazakhstan, Kyrgyzstan, Russia
Color
Green-Yellow, Orange
Voltage Rating
30VAC, 250VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-40°C ~ 60°C
Features
Electric Vehicles Charging (EV Charger), Cover, Locking, Industrial Environments - IP55
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114 888,42000 Kč14 888,42 Kč
1014 156,03300 Kč141 560,33 Kč
Manufacturers Standard Package
Unit Price without VAT:14 888,42000 Kč
Unit Price with VAT:18 014,98820 Kč