Red Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208869

DigiKey Part Number
277-16991-ND
Manufacturer
Manufacturer Product Number
1208869
Description
CONN FERRULE 18AWG RED
Customer Reference
Detailed Description
Red Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1208869 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (1.00mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
Last Time Buy Date: 19.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč