0.4mm x 2mm Slotted Screwdriver 6.18" (157.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4mm x 2mm Slotted Screwdriver 6.18" (157.0mm)
1205202

1205202

DigiKey Part Number
277-2093-ND
Manufacturer
Manufacturer Product Number
1205202
Description
SCREWDRIVER SLOT 0.4X2MM 6.18"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.4mm x 2mm Slotted Screwdriver 6.18" (157.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.4mm x 2mm
Length - Blade
2.36" (60.0mm)
Length - Overall
6.18" (157.0mm)
Features
Free Turning Cap, Non-Slip
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,53000 Kč301,53 Kč
Manufacturers Standard Package
Unit Price without VAT:301,53000 Kč
Unit Price with VAT:364,85130 Kč