1mm x 4mm Slotted Screwdriver 7.80" (198.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205066

DigiKey Part Number
277-1479-ND
Manufacturer
Manufacturer Product Number
1205066
Description
SCREWDRIVER SLOTTED 1X4MM 7.8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1mm x 4mm Slotted Screwdriver 7.80" (198.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1mm x 4mm
Length - Blade
3.94" (100.0mm)
Length - Overall
7.80" (198.0mm)
Features
Ergonomic, Insulated to 1000V, Non-Slip
Weight
0.122 lb (55.34 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,80000 Kč378,80 Kč
Manufacturers Standard Package
Unit Price without VAT:378,80000 Kč
Unit Price with VAT:458,34800 Kč