0.6mm x 2.5mm Slotted Screwdriver 6.34" (161.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205040

DigiKey Part Number
277-2477-ND
Manufacturer
Manufacturer Product Number
1205040
Description
SCREWDRIVER SLOT 0.6X2.5MM 6.34"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.6mm x 2.5mm Slotted Screwdriver 6.34" (161.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.6mm x 2.5mm
Length - Blade
3.15" (80.0mm)
Length - Overall
6.34" (161.0mm)
Features
Ergonomic, Insulated to 1000V, Non-Slip
Weight
0.066 lb (29.94 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,58000 Kč243,58 Kč
Manufacturers Standard Package
Unit Price without VAT:243,58000 Kč
Unit Price with VAT:294,73180 Kč