
1202098 | |
|---|---|
DigiKey Part Number | 277-5596-ND |
Manufacturer | |
Manufacturer Product Number | 1202098 |
Description | SCREWDRIVER SET SLOTTED 3PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver Set 3 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Slotted | |
Includes | - | |
Features | Ergonomic, Insulated to 1000V, Non-Slip | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 285,29000 Kč | 1 285,29 Kč |
| Unit Price without VAT: | 1 285,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 555,20090 Kč |


