
1201604 | |
|---|---|
DigiKey Part Number | 277-12715-ND |
Manufacturer | |
Manufacturer Product Number | 1201604 |
Description | CONN TERM BLK MNT RAIL SUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Rail Support For Din Rail Track |
Datasheet | Datasheet |
EDA/CAD Models | 1201604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Rail Support | |
Number of Positions | - | |
For Use With/Related Products | Din Rail Track | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |

