Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted Aluminum 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201028

DigiKey Part Number
277-5648-ND
Manufacturer
Manufacturer Product Number
1201028
Description
DIN RAIL 32MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted Aluminum 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1201028 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
G Section
Slotted/Unslotted
Unslotted
Size
1.260" W x 0.591" H (32.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.059" (1.50mm)
Material
Aluminum
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1638,97000 Kč638,97 Kč
Unit Price without VAT:638,97000 Kč
Unit Price with VAT:773,15370 Kč