
1199423 | |
|---|---|
DigiKey Part Number | 277-1199423-ND |
Manufacturer | |
Manufacturer Product Number | 1199423 |
Description | NBC-R4AC/5 0-94L/R4AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,01000 Kč | 1 090,01 Kč |
| Unit Price without VAT: | 1 090,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,91210 Kč |



