1199412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1199422

DigiKey Part Number
277-1199422-ND
Manufacturer
Manufacturer Product Number
1199422
Description
NBC-R4AC/0 3-94L/R4AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.98' (300.0mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1540,54000 Kč540,54 Kč
Manufacturers Standard Package
Unit Price without VAT:540,54000 Kč
Unit Price with VAT:654,05340 Kč