
1190424 | |
|---|---|
DigiKey Part Number | 277-1190424-ND |
Manufacturer | |
Manufacturer Product Number | 1190424 |
Description | IP66 TOUCH PANEL WITH 21.5-INCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 21.5" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1190424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 21.5" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 977,67000 Kč | 53 977,67 Kč |
| Unit Price without VAT: | 53 977,67000 Kč |
|---|---|
| Unit Price with VAT: | 65 312,98070 Kč |

