Human Machine Interface (HMI) Touchscreen 12.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1190420

DigiKey Part Number
277-1190420-ND
Manufacturer
Manufacturer Product Number
1190420
Description
HMI TOUCHSCREEN 12.1" COLOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
Datasheet
 Datasheet
EDA/CAD Models
1190420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
12.1"
Display Type
Color
Case Color
Black
Operating Temperature
-20°C ~ 50°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140 477,63000 Kč40 477,63 Kč
Manufacturers Standard Package
Unit Price without VAT:40 477,63000 Kč
Unit Price with VAT:48 977,93230 Kč