
1189629 | |
|---|---|
DigiKey Part Number | 277-1189629-ND |
Manufacturer | |
Manufacturer Product Number | 1189629 |
Description | HMI TOUCHSCREEN 7.0" COLOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1189629 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 892,35000 Kč | 26 892,35 Kč |
| Unit Price without VAT: | 26 892,35000 Kč |
|---|---|
| Unit Price with VAT: | 32 539,74350 Kč |

