
1185423 | |
|---|---|
DigiKey Part Number | 277-1185423-ND |
Manufacturer | |
Manufacturer Product Number | 1185423 |
Description | EPC 1522 |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® N3350 1.1GHz/2.4GHz eMMC, 32GB, SSD, 128GB LPDDR4 (4GB Installed) |
Datasheet | Datasheet |
EDA/CAD Models | 1185423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Box PC | |
Core Processor | Intel® Celeron® N3350 1.1GHz/2.4GHz | |
Storage | eMMC, 32GB, SSD, 128GB | |
Memory | LPDDR4 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP30 | |
Operating System | Without Operating System | |
Approval Agency | CE, cUL, cULus, EAC, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 735,66000 Kč | 35 735,66 Kč |
| Unit Price without VAT: | 35 735,66000 Kč |
|---|---|
| Unit Price with VAT: | 43 240,14860 Kč |




