Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded
Single Pair Ethernet
Ethernet finally goes the distance

1183811

DigiKey Part Number
277-1183811-ND
Manufacturer
Manufacturer Product Number
1183811
Description
CABLE MOD 2P2C JACK-JACK 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1183811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack to Jack
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Latch Lock, Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1546,79000 Kč546,79 Kč
Manufacturers Standard Package
Unit Price without VAT:546,79000 Kč
Unit Price with VAT:661,61590 Kč