2 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Insert, Male Pins Solder
Single Pair Ethernet
Ethernet finally goes the distance

1163793

DigiKey Part Number
277-1163793TR-ND - Tape & Reel (TR)
277-1163793CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1163793
Description
SPE PCB CONNECTOR, TYPE: IEC 631
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1163793 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M8-2
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
4A
Voltage Rating
72VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1142,16000 Kč142,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
100103,06240 Kč10 306,24 Kč
Manufacturers Standard Package
Unit Price without VAT:142,16000 Kč
Unit Price with VAT:172,01360 Kč