
1159811 | |
|---|---|
DigiKey Part Number | 277-1159811-ND |
Manufacturer | |
Manufacturer Product Number | 1159811 |
Description | AXC F XT SPLC 1000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1159811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Module | |
For Use With/Related Products | Axioline F Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 344,87000 Kč | 10 344,87 Kč |
| Unit Price without VAT: | 10 344,87000 Kč |
|---|---|
| Unit Price with VAT: | 12 517,29270 Kč |

