
1159045 | |
|---|---|
DigiKey Part Number | 277-1159045-ND |
Manufacturer | |
Manufacturer Product Number | 1159045 |
Description | PRIMARY-SWITCHED POWER SUPPLY UN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | 1159045 Models |
Category | Power (Watts) 960W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 95.71% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features PFC |
AC Voltage - Input 320 ~ 550 VAC (3 Phase) | Size / Dimension 6.57" L x 3.54" W x 5.31" H (167.0mm x 90.0mm x 135.0mm) |
Voltage - Output 1 24V | Approval Agency CB, cULus |
Current - Output (Max) 40A | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 775,35000 Kč | 7 775,35 Kč |
| Unit Price without VAT: | 7 775,35000 Kč |
|---|---|
| Unit Price with VAT: | 9 408,17350 Kč |





