
1159042 | |
|---|---|
DigiKey Part Number | 277-1159042-ND |
Manufacturer | |
Manufacturer Product Number | 1159042 |
Description | PRIMARY-SWITCHED POWER SUPPLY UN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 1159042 Models |
Category | Power (Watts) 240W |
Manufacturer Phoenix Contact | Voltage - Isolation 3 kV |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 92.35% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features PFC |
AC Voltage - Input 320 ~ 550 VAC (3 Phase) | Size / Dimension 5.20" L x 1.57" W x 5.31" H (132.0mm x 40.0mm x 135.0mm) |
Voltage - Output 1 24V | Approval Agency cULus |
Current - Output (Max) 10A | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 202,54000 Kč | 4 202,54 Kč |
| Unit Price without VAT: | 4 202,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 085,07340 Kč |







