1158245 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1158252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1158245

DigiKey Part Number
277-1158245-ND
Manufacturer
Manufacturer Product Number
1158245
Description
SBC 2.4GHZ 1 CORE 4GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 1 Core 4GB/0GB RAM Intel Celeron N3350
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Core Processor
Intel Celeron N3350
Speed
2.4GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.480" x 3.900" (62.99mm x 99.06mm)
Form Factor
-
Expansion Site/Bus
M.2
RAM Capacity/Installed
4GB/0GB
Storage Interface
eMMC
Video Outputs
DP
Ethernet
-
USB
USB 3.0 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes