1157290
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1157290

DigiKey Part Number
277-1157290-ND
Manufacturer
Manufacturer Product Number
1157290
Description
CAPAROC E1 12-24DC/2A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker 2A AC 30 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1157290 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
2A
Voltage Rating - DC
30 V
Actuator Type
Lever
Number of Poles
1
Illumination
Green/Yellow/Red
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1901,15000 Kč901,15 Kč
Manufacturers Standard Package
Unit Price without VAT:901,15000 Kč
Unit Price with VAT:1 090,39150 Kč