
1157073 | |
|---|---|
DigiKey Part Number | 277-1157073-ND |
Manufacturer | |
Manufacturer Product Number | 1157073 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 (6 + 4 Data + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1157073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 15 (6 + 4 Data + 4 Power + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M23-15 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 0.6mm (6), 1.0mm (4), 2.0mm (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,51000 Kč | 947,51 Kč |
| Unit Price without VAT: | 947,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,48710 Kč |


