Connector Panel Mounting Frame For ES Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1155605

DigiKey Part Number
277-1155605-ND
Manufacturer
Manufacturer Product Number
1155605
Description
PANEL MOUNTING FRAME, FOR THREE-
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Panel Mounting Frame For ES Series
Datasheet
 Datasheet
EDA/CAD Models
1155605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel Mounting Frame
Number of Positions
-
For Use With/Related Products
ES Series
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč