
1155603 | |
|---|---|
DigiKey Part Number | 277-1155603-ND |
Manufacturer | |
Manufacturer Product Number | 1155603 |
Description | PANEL MOUNTING FRAME, FOR ONE-PO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mounting Frame For ES Series |
Datasheet | Datasheet |
EDA/CAD Models | 1155603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mounting Frame | |
Number of Positions | - | |
For Use With/Related Products | ES Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

