
1155594 | |
|---|---|
DigiKey Part Number | 277-1155594-ND |
Manufacturer | |
Manufacturer Product Number | 1155594 |
Description | BATTERY POLE CRIMP PLUG CONNECTO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1155594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,31000 Kč | 486,31 Kč |
| Unit Price without VAT: | 486,31000 Kč |
|---|---|
| Unit Price with VAT: | 588,43510 Kč |







