
1154128 | |
|---|---|
DigiKey Part Number | 277-1154128TR-ND - Tape & Reel (TR) 277-1154128CT-ND - Cut Tape (CT) 277-1154128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1154128 |
Description | CONN HEADER 0.8MM 12POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1154128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.056" (1.42mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.427" (10.85mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.7A | |
Voltage Rating | 500VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 162,41952 Kč | 40 604,88 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |



