
1154008 | |
|---|---|
DigiKey Part Number | 277-1154008TR-ND - Tape & Reel (TR) 277-1154008CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1154008 |
Description | FP 0 8/ 52-MV-SH 7 15 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 52 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1154008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.482" (12.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Shielded, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 201,15033 Kč | 60 345,10 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |




