
1151390 | |
|---|---|
DigiKey Part Number | 277-1151390-ND |
Manufacturer | |
Manufacturer Product Number | 1151390 |
Description | SACC-M12FSL-4FEPL-CL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1151390 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Backshell |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 16A |
Termination Push In, Spring | Voltage Rating 63VDC |
Fastening Type Push-Twist | Cable Opening 0.315" ~ 0.531" (8.00mm ~ 13.49mm) |
Orientation L | Operating Temperature -40°C ~ 85°C |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,65000 Kč | 1 124,65 Kč |
| Unit Price without VAT: | 1 124,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,82650 Kč |




