



1149873 | |
|---|---|
DigiKey Part Number | 277-1149873TR-ND - Tape & Reel (TR) 277-1149873CT-ND - Cut Tape (CT) 277-1149873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1149873 |
Description | RJ45 JACK INSERT, DEGREE OF PROT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1149873 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Green - Yellow |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,11890 Kč | 4 411,89 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



