



1149611 | |
|---|---|
DigiKey Part Number | 277-1149611TR-ND - Tape & Reel (TR) 277-1149611CT-ND - Cut Tape (CT) 277-1149611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1149611 |
Description | RJ45 JACK INSERT, DEGREE OF PROT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1149611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 43,10306 Kč | 7 758,55 Kč |
| 360 | 41,04583 Kč | 14 776,50 Kč |
| 540 | 39,88804 Kč | 21 539,54 Kč |
| 900 | 38,47650 Kč | 34 628,85 Kč |
| 1 260 | 37,57425 Kč | 47 343,56 Kč |
| 1 800 | 36,64128 Kč | 65 954,30 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



