11xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1146497

DigiKey Part Number
277-1146497-ND
Manufacturer
Manufacturer Product Number
1146497
Description
MULTI-MODE OM1 DUPLEX JUMPER, LC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Low Smoke
Fiber Type
-
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM1
Ratings
LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 000,51000 Kč1 000,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 000,51000 Kč
Unit Price with VAT:1 210,61710 Kč