8 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1145726

DigiKey Part Number
277-1145726-ND
Manufacturer
Manufacturer Product Number
1145726
Description
TERM BLOCK PLUG 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1145726 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Plug Housing for Female Sockets
Number of Positions
8
Positions Per Level
4
Number of Levels
2
Pitch
0.100" (2.54mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Crimp
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
160 V
Current - UL
6 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
18-26 AWG
Wire Gauge or Range - mm²
0.14-0.75mm²
Color
Black
Operating Temperature
-
Contact Mating Finish
Gold
Features
Solder Retention
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
4.1-4.5mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.309" (7.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
10115,53100 Kč1 155,31 Kč
25101,70600 Kč2 542,65 Kč
5093,23960 Kč4 661,98 Kč
10086,33330 Kč8 633,33 Kč
30078,08037 Kč23 424,11 Kč
50075,17074 Kč37 585,37 Kč
1 00071,97526 Kč71 975,26 Kč
Manufacturers Standard Package
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč