
1145453 | |
|---|---|
DigiKey Part Number | 277-1145453-ND |
Manufacturer | |
Manufacturer Product Number | 1145453 |
Description | CBL 8POS PLUG RA TO WIRE 49.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Phoenix Contact | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,98000 Kč | 1 202,98 Kč |
| Unit Price without VAT: | 1 202,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,60580 Kč |


