Wire Splice Tray, Splice 12 Fibers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1145400

DigiKey Part Number
277-1145400-ND
Manufacturer
Manufacturer Product Number
1145400
Description
WIRE SPLICE TRAY 12PAIR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Splice Tray, Splice 12 Fibers
Datasheet
 Datasheet
EDA/CAD Models
1145400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Tray, Splice
Number of Cable Pairs
12 Fibers
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 260,48000 Kč21 260,48 Kč
Manufacturers Standard Package
Unit Price without VAT:21 260,48000 Kč
Unit Price with VAT:25 725,18080 Kč