Wire Splice Tray, Splice 12 Fibers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1145397

DigiKey Part Number
277-1145397-ND
Manufacturer
Manufacturer Product Number
1145397
Description
WIRE SPLICE TRAY 12PAIR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Splice Tray, Splice 12 Fibers
Datasheet
 Datasheet
EDA/CAD Models
1145397 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Tray, Splice
Number of Cable Pairs
12 Fibers
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
124 779,11000 Kč24 779,11 Kč
Manufacturers Standard Package
Unit Price without VAT:24 779,11000 Kč
Unit Price with VAT:29 982,72310 Kč