Wire Splice Tray, Splice 12 Fibers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1145395

DigiKey Part Number
277-1145395-ND
Manufacturer
Manufacturer Product Number
1145395
Description
WIRE SPLICE TRAY 12PAIR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Splice Tray, Splice 12 Fibers
Datasheet
 Datasheet
EDA/CAD Models
1145395 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Tray, Splice
Number of Cable Pairs
12 Fibers
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 148,66000 Kč14 148,66 Kč
Manufacturers Standard Package
Unit Price without VAT:14 148,66000 Kč
Unit Price with VAT:17 119,87860 Kč