Wire Splice Tray, Splice 12 Fibers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1143631

DigiKey Part Number
277-1143631-ND
Manufacturer
Manufacturer Product Number
1143631
Description
WIRE SPLICE TRAY 12PAIR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Splice Tray, Splice 12 Fibers
Datasheet
 Datasheet
EDA/CAD Models
1143631 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Tray, Splice
Number of Cable Pairs
12 Fibers
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 829,57000 Kč12 829,57 Kč
Manufacturers Standard Package
Unit Price without VAT:12 829,57000 Kč
Unit Price with VAT:15 523,77970 Kč