Terminal Block Connector 2 Position Feed Through Brown 4-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1143432

DigiKey Part Number
277-1143432-ND
Manufacturer
Manufacturer Product Number
1143432
Description
UT 16 BN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Brown 4-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
1143432 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.2mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
1000V
Current - UL
85 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-16 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
-
Color
Brown
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč