1158252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1141843

DigiKey Part Number
277-1141843-ND
Manufacturer
Manufacturer Product Number
1141843
Description
SBC 2.4GHZ 1 CORE 4GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 1 Core 4GB/0GB RAM Intel Celeron N3350
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Core Processor
Intel Celeron N3350
Speed
2.4GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.480" x 3.900" (62.99mm x 99.06mm)
Form Factor
-
Expansion Site/Bus
M.2
RAM Capacity/Installed
4GB/0GB
Storage Interface
eMMC
Video Outputs
DP
Ethernet
-
USB
USB 3.0 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 524,00000 Kč18 524,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18 524,00000 Kč
Unit Price with VAT:22 414,04000 Kč