
1136811 | |
|---|---|
DigiKey Part Number | 277-1136811-ND |
Manufacturer | |
Manufacturer Product Number | 1136811 |
Description | UPS W/IQ TECHNOLOGY WALL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 1.5kVA / 1350W 200V, 210V, 220V, 230V, 240V |
Datasheet | Datasheet |
EDA/CAD Models | 1136811 Models |
Category | Applications General Purpose, Industrial Control |
Manufacturer Phoenix Contact | Form Chassis Mount |
Series | Power - Rated 1.5kVA / 1350W |
Packaging Box | Voltage - Output 200V, 210V, 220V, 230V, 240V |
Part Status Active | Approval Agency CB, cULus |
Type Standby (No Regulation) | Size / Dimension 5.630" L x 5.906" W (143.00mm x 150.00mm) |
Voltage - Input 200VAC, 210VAC, 220VAC, 230VAC, 240VAC | Height 9.449" (240.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 929,50000 Kč | 43 929,50 Kč |
| Unit Price without VAT: | 43 929,50000 Kč |
|---|---|
| Unit Price with VAT: | 53 154,69500 Kč |


