
1136513 | |
|---|---|
DigiKey Part Number | 277-1136513-ND |
Manufacturer | |
Manufacturer Product Number | 1136513 |
Description | CURRENT SENSOR TRANSDUCER 50A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Transducer Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | 1136513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC, 10Hz ~ 1kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 9.6V ~ 30V | |
Response Time | 200ms | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 974,68000 Kč | 9 974,68 Kč |
| Unit Price without VAT: | 9 974,68000 Kč |
|---|---|
| Unit Price with VAT: | 12 069,36280 Kč |


