1136504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1136504

DigiKey Part Number
277-1136504-ND
Manufacturer
Manufacturer Product Number
1136504
Description
CURRENT SEN TRANSDUCER 1A,5A,10A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensor 1A, 5A, 10A (Selectable) 1 Channel Current Transducer Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
1136504 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
DC, 10Hz ~ 1kHz
Linearity
-
Accuracy
-
Voltage - Supply
9.6V ~ 30V
Response Time
200ms
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 60°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 872,93000 Kč8 872,93 Kč
Manufacturers Standard Package
Unit Price without VAT:8 872,93000 Kč
Unit Price with VAT:10 736,24530 Kč