
1135751 | |
|---|---|
DigiKey Part Number | 277-1135751-ND |
Manufacturer | |
Manufacturer Product Number | 1135751 |
Description | SINGLE-CHANNEL, ELECTRONIC FUSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1A AC 24 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1135751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cUL, cULus, DNV GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,82000 Kč | 633,82 Kč |
| Unit Price without VAT: | 633,82000 Kč |
|---|---|
| Unit Price with VAT: | 766,92220 Kč |











